MCP6L92T-E/SNVAO vs AD8606AR feature comparison

MCP6L92T-E/SNVAO Microchip Technology Inc

Buy Now Datasheet

AD8606AR Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Package Description Soic-8
Pin Count 8 8
Manufacturer Package Code SOIC-8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 6 Weeks
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback
Common-mode Reject Ratio-Nom 91 Db
Frequency Compensation Yes
Input Offset Voltage-Max 4000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Power No
Programmable Power No
Screening Level Aec-Q100; Ts 16949
Seated Height-Max 1.75 Mm
Slew Rate-Nom 7 V/Us
Supply Current-Max 2.7 Ma
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Automotive
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Unity Gain BW-Nom 10000
Wideband No
Width 3.9 Mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code SOIC
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified