MCP6L92T-E/SNVAO vs AD8606ARMZ-R2 feature comparison

MCP6L92T-E/SNVAO Microchip Technology Inc

Buy Now Datasheet

AD8606ARMZ-R2 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description Soic-8 Rohs Compliant, Mo-187aa, Msop-8
Pin Count 8 8
Manufacturer Package Code SOIC-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 6 Weeks
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Common-mode Reject Ratio-Nom 91 Db 85 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 4000 µV 750 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 Mm 3 Mm
Low-Bias Yes Yes
Low-Offset No Yes
Micropower No No
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape Rectangular Square
Package Style Small Outline Small Outline, Thin Profile, Shrink Pitch
Packing Method Tr Tr
Power No No
Programmable Power No No
Screening Level Aec-Q100; Ts 16949
Seated Height-Max 1.75 Mm 1.1 Mm
Slew Rate-Nom 7 V/Us 5 V/Us
Supply Current-Max 2.7 Ma 3 Ma
Supply Voltage Limit-Max 7 V 6 V
Supply Voltage-Nom (Vsup) 5 V 2.7 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 10000 9000
Wideband No No
Width 3.9 Mm 3 Mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TSSOP
Average Bias Current-Max (IIB) 0.00025 µA
Bias Current-Max (IIB) @25C 0.000001 µA
Common-mode Reject Ratio-Min 70 Db
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Voltage Gain-Min 110000