MCP6L92TE/SL vs MCP6L92T-E/MS feature comparison

MCP6L92TE/SL Microchip Technology Inc

Buy Now Datasheet

MCP6L92T-E/MS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC MSOP
Package Description Sop, Plastic, Msop-8
Pin Count 14 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.002 µA
Common-mode Reject Ratio-Nom 91 Db 91 Db
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-PDSO-G14 S-PDSO-G8
JESD-609 Code e3 e3
Length 8.65 Mm 3 Mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP TSSOP
Package Shape Rectangular Square
Package Style Small Outline Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm 1.1 Mm
Slew Rate-Nom 7 V/Us 7 V/Us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 40
Unity Gain BW-Nom 10000 10000
Width 3.9 Mm 3 Mm
Base Number Matches 1 1
Manufacturer Package Code MSOP-8
Factory Lead Time 5 Weeks
Architecture Voltage-Feedback
Frequency Compensation Yes
Low-Bias Yes
Low-Offset No
Micropower No
Package Equivalence Code TSSOP8,.19
Packing Method Tr
Power No
Programmable Power No
Supply Current-Max 2.7 Ma
Wideband No