MCP73832T-2DCI/OT vs MCP73831T-3ACI/MC feature comparison

MCP73832T-2DCI/OT Microchip Technology Inc

Buy Now Datasheet

MCP73831T-3ACI/MC Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23 SON
Package Description PLASTIC, SC-74A, SOT-23, 5 PIN 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8
Pin Count 5 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustable Threshold YES YES
Analog IC - Other Type LINEAR BATTERY CHARGER LINEAR BATTERY CHARGER
JESD-30 Code R-PDSO-G5 R-PDSO-N8
JESD-609 Code e3 e3
Length 2.95 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HVSON
Package Equivalence Code TSOP5/6,.11,37 SOLCC8,.11,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 1.45 mm 1 mm
Supply Current-Max (Isup) 1.5 mA 1.5 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 3.75 V 3.75 V
Supply Voltage-Nom (Vsup) 5.2 V 5.35 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.20V +4.35V
Width 1.65 mm 2 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 40

Compare MCP73832T-2DCI/OT with alternatives

Compare MCP73831T-3ACI/MC with alternatives