MCP73832T-4ADI/MC vs MCP73831-5ACI/MC feature comparison

MCP73832T-4ADI/MC Microchip Technology Inc

Buy Now Datasheet

MCP73831-5ACI/MC Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SON SON
Package Description 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustable Threshold YES YES
Analog IC - Other Type LINEAR BATTERY CHARGER LINEAR BATTERY CHARGER
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.08,20 SOLCC8,.11,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Current-Max (Isup) 1.5 mA 1.5 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 3.75 V 3.75 V
Supply Voltage-Nom (Vsup) 5.4 V 5.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.4V +4.50V
Time@Peak Reflow Temperature-Max (s) 40 40
Width 2 mm 2 mm
Base Number Matches 1 1
Screening Level TS 16949

Compare MCP73832T-4ADI/MC with alternatives

Compare MCP73831-5ACI/MC with alternatives