MCP9600-E/MX
vs
MCP96L00T-E/MX
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Hqccn, Lcc20,.2sq,25
|
Hqccn, Lcc20,.2sq,25
|
| Pin Count |
20
|
20
|
| Manufacturer Package Code |
MQFN-20
|
MQFN-20
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
6 Weeks
|
7 Weeks
|
| Date Of Intro |
2016-06-01
|
2018-08-17
|
| Analog IC - Other Type |
Analog Circuit
|
Analog Circuit
|
| JESD-30 Code |
S-PQCC-N20
|
S-PQCC-N20
|
| JESD-609 Code |
e3
|
e3
|
| Length |
5 Mm
|
5 Mm
|
| Number of Channels |
1
|
1
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
20
|
20
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
HQCCN
|
HQCCN
|
| Package Equivalence Code |
LCC20,.2SQ,25
|
LCC20,.2SQ,25
|
| Package Shape |
Square
|
Square
|
| Package Style |
Chip Carrier, Heat Sink/Slug
|
Chip Carrier, Heat Sink/Slug
|
| Seated Height-Max |
1 Mm
|
1 Mm
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
| Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
No Lead
|
No Lead
|
| Terminal Pitch |
0.65 Mm
|
0.65 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Width |
5 Mm
|
5 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|