MCP9700A-E/TT
vs
MCP9700AT-H/TO
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SOT-23, 3 PIN
|
TO-92, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2016-06-03
|
|
Accuracy-Max (Cel) |
4 Cel
|
6 Cel
|
Body Breadth |
1.3 mm
|
|
Body Height |
1.005 mm
|
4.826 mm
|
Body Length or Diameter |
2.9 mm
|
4.826 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Bits |
12
|
8
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
0.015 mA
|
0.012 mA
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-236
|
SIP3,.1,50
|
Package Shape/Style |
RECTANGULAR
|
ROUND
|
Screening Level |
TS 16949
|
TS 16949
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Surface Mount |
YES
|
NO
|
Temperature Coefficient |
POSITIVE ppm/°C
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare MCP9700A-E/TT with alternatives
Compare MCP9700AT-H/TO with alternatives