MCR708AT4G
vs
2N6404G
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Active
|
| Part Package Code |
TO-252
|
|
| Package Description |
Lead Free, Plastic, Case 369c-01, Dpak-3
|
|
| Pin Count |
3
|
|
| Manufacturer Package Code |
369C
|
|
| Reach Compliance Code |
Not Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.30.00.80
|
8541.30.00.80
|
| Case Connection |
Anode
|
Anode
|
| Configuration |
Single
|
Single
|
| Critical Rate of Rise of Off-State Voltage-Min |
10 V/Us
|
|
| DC Gate Trigger Current-Max |
0.075 Ma
|
30 Ma
|
| DC Gate Trigger Voltage-Max |
1 V
|
|
| Holding Current-Max |
10 Ma
|
|
| JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
| JESD-609 Code |
e3
|
|
| Leakage Current-Max |
0.2 Ma
|
|
| Moisture Sensitivity Level |
1
|
|
| Non-Repetitive Pk On-state Cur |
25 A
|
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
2
|
3
|
| On-state Current-Max |
2600 A
|
|
| Operating Temperature-Max |
110 °C
|
|
| Operating Temperature-Min |
-40 °C
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Flange Mount
|
| Peak Reflow Temperature (Cel) |
260
|
Not Specified
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RMS On-state Current-Max |
4 A
|
16 A
|
| Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
| Repetitive Peak Reverse Voltage |
600 V
|
600 V
|
| Surface Mount |
Yes
|
No
|
| Terminal Finish |
Tin
|
|
| Terminal Form |
Gull Wing
|
Through-Hole
|
| Terminal Position |
Single
|
Single
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
Not Specified
|
| Trigger Device Type |
Scr
|
Scr
|
| Base Number Matches |
2
|
2
|
| JEDEC-95 Code |
|
TO-220AB
|
|
|
|