MCSOHV/TB24MHZ
vs
SG-8002CE24.0000M-PCBL0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
SEIKO EPSON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Fall Time-Max |
3 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Physical Dimension |
14.1mm x 9.3mm x 2.4mm
|
3.2mm x 2.5mm x 1.05mm
|
Rise Time-Max |
3 ns
|
3 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, CERAMIC, SON-4
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
JESD-609 Code |
|
e4
|
Number of Terminals |
|
4
|
Output Load |
|
15 pF
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
2.7 V
|
Terminal Finish |
|
GOLD OVER NICKEL
|
|
|
|
Compare MCSOHV/TB24MHZ with alternatives
Compare SG-8002CE24.0000M-PCBL0 with alternatives