MCT272
vs
LTV-703V
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUALITY TECHNOLOGIES CORP
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
DIP-6
|
DIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
115%
|
40%
|
Dark Current-Max |
50 nA
|
100 nA
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
8
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare MCT272 with alternatives
Compare LTV-703V with alternatives