MCT272
vs
SFH640-2
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
GENERAL INSTRUMENT OPTOELECTRONICS
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Base Number Matches |
8
|
4
|
Rohs Code |
|
No
|
Current Transfer Ratio-Min |
|
22%
|
Forward Current-Max |
|
0.06 A
|
Forward Voltage-Max |
|
1.5 V
|
Isolation Voltage-Max |
|
5300 V
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Power Dissipation-Max |
|
0.3 W
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|