MCT277-SMT&R
vs
TLP185
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
100%
|
50%
|
Current Transfer Ratio-Nom |
100%
|
50%
|
Dark Current-Max |
50 nA
|
80 nA
|
Forward Current-Max |
0.06 A
|
0.02 A
|
Forward Voltage-Max |
1.5 V
|
1.4 V
|
Isolation Voltage-Max |
5300 V
|
3750 V
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.16 W
|
0.15 W
|
Response Time-Max |
0.000015 s
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOP-6/4
|
Samacsys Manufacturer |
|
Toshiba
|
On-State Current-Max |
|
0.05 A
|
|
|
|
Compare MCT277-SMT&R with alternatives
Compare TLP185 with alternatives