MCT6
vs
MCT6
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
QUALITY TECHNOLOGIES CORP
|
ONSEMI
|
Package Description |
DIP-8
|
DIP-16
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
30 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
20%
|
20%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
20
|
22
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
646CQ
|
HTS Code |
|
8541.40.80.00
|
Factory Lead Time |
|
14 Weeks, 4 Days
|
Samacsys Manufacturer |
|
onsemi
|
Current Transfer Ratio-Min |
|
20%
|
Forward Voltage-Max |
|
1.5 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.03 A
|
Packing Method |
|
TUBE
|
Power Dissipation-Max |
|
0.4 W
|
Response Time-Max |
|
0.000015 s
|
Surface Mount |
|
NO
|
Terminal Finish |
|
MATTE TIN
|
|
|
|