MCT7808BT
vs
L78M05ACDT-TR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
STMICROELECTRONICS
|
Package Description |
, SIP3,.1TB
|
DPAK-3/2
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2 V
|
2 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Input Voltage-Max |
25 V
|
25 V
|
Input Voltage-Min |
10.5 V
|
7 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G2
|
JESD-609 Code |
e0
|
e3
|
Line Regulation-Max |
0.16%
|
0.1%
|
Load Regulation-Max |
0.16%
|
0.1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
0.5 A
|
Output Voltage1-Max |
8.4 V
|
5.2 V
|
Output Voltage1-Min |
7.6 V
|
4.8 V
|
Output Voltage1-Nom |
8 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SFM
|
TO-252
|
Package Equivalence Code |
SIP3,.1TB
|
SMSIP3H,.38,90TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.28 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
5%
|
4%
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-252
|
Pin Count |
|
3
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Length |
|
6.5 mm
|
Moisture Sensitivity Level |
|
1
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
2.63 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
6.1 mm
|
|
|
|
Compare MCT7808BT with alternatives
Compare L78M05ACDT-TR with alternatives