MCWR02X1001FAL vs CPW05-1001-FN feature comparison

MCWR02X1001FAL SPC Multicomp

Buy Now Datasheet

CPW05-1001-FN ASJ Holdings Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MULTICOMP PRO ASJ PTE LTD
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, 7 Inch TR, PUNCHED PAPER, 13 INCH
Rated Power Dissipation (P) 0.05 W 0.0625 W
Rated Temperature 70 °C 70 °C
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Reference Standard AEC-Q200

Compare MCWR02X1001FAL with alternatives

Compare CPW05-1001-FN with alternatives