MCWR04W2204FTL vs RC0402FR-132M2P feature comparison

MCWR04W2204FTL SPC Multicomp

Buy Now Datasheet

RC0402FR-132M2P YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MULTICOMP PRO YAGEO CORP
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 LASER TRIMMABLE
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C 70 °C
Resistance 2200000 Ω 2200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare MCWR04W2204FTL with alternatives

Compare RC0402FR-132M2P with alternatives