MD54-0003
vs
MD54-0003
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
M/A-COM INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOP8,.25
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
5
|
5
|
Additional Feature |
|
HIGH RELIABILITY
|
Construction |
|
COMPONENT
|
Conversion Loss-Max |
|
9.5 dB
|
Input Power-Max (CW) |
|
22 dBm
|
Operating Frequency-Max |
|
2000 MHz
|
Operating Frequency-Min |
|
1700 MHz
|
RF/Microwave Device Type |
|
DOUBLE BALANCED
|
VSWR-Max |
|
2.5
|
|
|
|
Compare MD54-0003 with alternatives
Compare MD54-0003 with alternatives