MD6334E3
vs
BZV55C27
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
EIC SEMICONDUCTOR CO LTD
|
Package Description |
X-XUUC-N
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
|
JESD-30 Code |
X-XUUC-N
|
|
Number of Elements |
1
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
UNSPECIFIED
|
|
Package Style |
UNCASED CHIP
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.5 W
|
|
Reference Voltage-Nom |
27 V
|
|
Surface Mount |
YES
|
|
Technology |
ZENER
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UPPER
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
4.6 mA
|
|
Base Number Matches |
1
|
29
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
|
|
|
Compare MD6334E3 with alternatives