MD649 vs MA291H feature comparison

MD649 Microsemi Corporation

Buy Now Datasheet

MA291H Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP PANASONIC CORP
Package Description R-XUUC-N1 R-PDSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-XUUC-N1 R-PDSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 2
Output Current-Max 0.2 A 0.2 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.5 W

Compare MD649 with alternatives

Compare MA291H with alternatives