MDP140147R0GD04
vs
MDP140147R0GD04
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
DIP
|
DIP, 7525
|
Reach Compliance Code |
not_compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Construction |
Molded Case
|
Molded Case
|
Element Power Dissipation |
0.125 W
|
0.125 W
|
First Element Resistance |
47 Ω
|
47 Ω
|
JESD-609 Code |
e0
|
e0
|
Lead Length |
3.3 mm
|
3.3 mm
|
Lead Spacing |
2.54 mm
|
2.54 mm
|
Manufacturer Series |
MDP01
|
MDP01
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Network Type |
BUSSED
|
BUSSED
|
Number of Elements |
13
|
13
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
3.05 mm
|
3.05 mm
|
Package Length |
19.05 mm
|
19.05 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
DIP
|
DIP
|
Package Width |
6.35 mm
|
6.35 mm
|
Packing Method |
TUBE
|
TUBE
|
Rated Power Dissipation (P) |
1.73 W
|
1.73 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
47 Ω
|
47 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Series |
MDP 01
|
MDP 01
|
Size Code |
7525
|
7525
|
Surface Mount |
NO
|
NO
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Temperature Coefficient Tracking |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
FLAT
|
FLAT
|
Tolerance |
2%
|
2%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.60
|
|
|
|
Compare MDP140147R0GD04 with alternatives
Compare MDP140147R0GD04 with alternatives