ME03-C96S-M4 vs 234496 feature comparison

ME03-C96S-M4 Japan Aviation Electronics Industry Limited

Buy Now Datasheet

234496 ERNI

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD ERNI ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.413 inch 0.417 inch
Body Depth 0.713 inch 0.457 inch
Body Length 3.728 inch 3.74 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style BELLOWED TYPE SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1400VAC V
Filter Feature NO NO
Insertion Force-Max .8896 N .9174 N
Insulation Resistance 1000000000000 Ω 10000000000 Ω
Insulator Color WHITE
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Rated Current (Signal) 3 A 2 A
Reference Standard UL UL, CSA
Terminal Length 0.209 inch 0.157 inch
Termination Type CRIMP SOLDER
Total Number of Contacts 96 96
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer ERNI
Additional Feature STANDARD: DIN 41612, IEC 60603-2
DIN Conformance YES
Durability 400 Cycles
IEC Conformance YES
MIL Conformance NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Name of Rows Loaded A,B,C
Number Of PCB Rows 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Terminal Pitch 2.54 mm

Compare ME03-C96S-M4 with alternatives

Compare 234496 with alternatives