ME03-C96S-M4 vs 5536418-5 feature comparison

ME03-C96S-M4 Japan Aviation Electronics Industry Limited

Buy Now Datasheet

5536418-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.413 inch 0.417 inch
Body Depth 0.713 inch 0.453 inch
Body Length 3.728 inch 3.7 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI NOT APPLICABLE
Contact Finish Termination GOLD Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ 15 mΩ
Contact Style BELLOWED TYPE SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
Insertion Force-Max .8896 N .9452 N
Insulation Resistance 1000000000000 Ω 1000000000000 Ω
Insulator Color WHITE GRAY
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYMER
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Rated Current (Signal) 3 A 1.5 A
Reference Standard UL UL
Terminal Length 0.209 inch 0.098 inch
Termination Type CRIMP SOLDER
Total Number of Contacts 96 96
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Pbfree Code Yes
Package Description LEAD FREE
Factory Lead Time 10 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Board Mounting Option BOARD LOCK
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 1.5A
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Name of Rows Loaded A,B,C
Number Of PCB Rows 3
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0
Withdrawl Force-Min .15012 N

Compare ME03-C96S-M4 with alternatives

Compare 5536418-5 with alternatives