MEM2012S101RT001
vs
MEM2012T101RT201
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
ROHS COMPLIANT, EIA STD PACKAGE SIZE 2012, SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
TDK
|
|
Additional Feature |
T-TYPE CIRCUIT
|
T-TYPE FILTER
|
Filter Type |
DATA LINE FILTER
|
FERRITE CHIP
|
Height |
0.85 mm
|
2 mm
|
Insertion Loss-Max |
30 dB
|
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.25 A
|
0.25 A
|
Rated Voltage |
10 V
|
10 V
|
Width |
1.25 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Capacitance |
|
58 µF
|
Insulation Resistance-Min |
|
1 MΩ
|
|
|
|
Compare MEM2012S101RT001 with alternatives
Compare MEM2012T101RT201 with alternatives