MER1S4815SC
vs
NMV1209SA
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
C&D TECHNOLOGIES INC
|
Package Description |
SIP-7/4
|
SIP, SIP5/7,.2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
12 Weeks
|
|
Date Of Intro |
2020-06-05
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL
|
|
Efficiency (Main Output) |
83%
|
|
Input Voltage-Max |
52.8 V
|
13.2 V
|
Input Voltage-Min |
43.2 V
|
10.8 V
|
Input Voltage-Nom |
48 V
|
12 V
|
JESD-30 Code |
R-XSIP-T4
|
R-XSIP-T4
|
JESD-609 Code |
e3
|
e0
|
Length |
19.65 mm
|
19.5 mm
|
Line Regulation-Max |
1.1%
|
|
Load Regulation-Max |
2.4%
|
10%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.067 A
|
0.111 A
|
Output Voltage-Nom |
15 V
|
9 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
SIP
|
SIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
10.15 mm
|
10.25 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
6.15 mm
|
6 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
MODULE
|
Pin Count |
|
7/4
|
Output Voltage-Max |
|
9.9 V
|
Output Voltage-Min |
|
8.325 V
|
Package Equivalence Code |
|
SIP5/7,.2
|
|
|
|
Compare MER1S4815SC with alternatives
Compare NMV1209SA with alternatives