-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MER1S4815SC
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.067A 1W 4-Pin SIP - Rail/Tube (Alt: MER1S4815SC) Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$6.5467 | Buy Now |
DISTI #
580-MER1S4815SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC TH 1W 48-15V SIP Single RoHS: Compliant | 25 |
|
$5.8200 / $6.2400 | Buy Now |
DISTI #
MER1S4815SC
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.067A 1W 4-Pin SIP - Rail/Tube (Alt: MER1S4815SC) Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$6.5467 | Buy Now |
DISTI #
MER1S4815SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$3.8500 | Buy Now |
DISTI #
MER1S4815SC
|
Avnet Abacus | Module DC-DC 1-OUT 15V 0.067A 1W 4-Pin SIP (Alt: MER1S4815SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MER1S4815SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MER1S4815SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 52.8 V | |
Input Voltage-Min | 43.2 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSIP-T4 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.1% | |
Load Regulation-Max | 2.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.15 mm |
This table gives cross-reference parts and alternative options found for MER1S4815SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MER1S4815SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPR1016 | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | Murata Power Solutions | MER1S4815SC vs HPR1016 |
NMV1215S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | C&D Technologies Inc | MER1S4815SC vs NMV1215S |
MEV3S1215SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MER1S4815SC vs MEV3S1215SC |
HPR407/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 | C&D Technologies Inc | MER1S4815SC vs HPR407/H |
HPR1013C | DC-DC Unregulated Power Supply Module, 1 Output, 0.996W, Hybrid, ROHS COMPLIANT, SIP-6/5 | Murata Power Solutions | MER1S4815SC vs HPR1013C |
MEV1S1212SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MER1S4815SC vs MEV1S1212SC |
MER1S0512SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MER1S4815SC vs MER1S0512SC |
MEV1S1205SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MER1S4815SC vs MEV1S1205SC |
NMV1209SA | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | C&D Technologies Inc | MER1S4815SC vs NMV1209SA |
HPR418/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 | C&D Technologies Inc | MER1S4815SC vs HPR418/H |