MET.500
vs
MI6AB25V0,5
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Height |
7.7 mm
|
31.8 mm
|
Body Length or Diameter |
8.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
MICRO
|
|
Joule Integral-Nom |
1 J
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC, CSA, SEMKO, UL, VDE
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
2
|
1
|
Packing Method |
|
BOX
|
Pre-arcing Time-Min |
|
5000 ms
|
|
|
|
Compare MET.500 with alternatives
Compare MI6AB25V0,5 with alternatives
-
MI6AB25V0,5 vs MI6T25V0.5
-
MI6AB25V0,5 vs 34.551
-
MI6AB25V0,5 vs MI6F25V0,5
-
MI6AB25V0,5 vs MI6AB25V0.5
-
MI6AB25V0,5 vs TR2/S506-500MAS
-
MI6AB25V0,5 vs STGS1/2
-
MI6AB25V0,5 vs 239.500
-
MI6AB25V0,5 vs MDQ-V-1/2
-
MI6AB25V0,5 vs 8020.0511.PT