MEV1S1212SC
vs
MER1S4805SC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Date Of Intro |
2020-06-05
|
2020-06-05
|
Samacsys Manufacturer |
Murata Electronics
|
Murata Electronics
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
13.2 V
|
52.8 V
|
Input Voltage-Min |
10.8 V
|
43.2 V
|
Input Voltage-Nom |
12 V
|
48 V
|
JESD-30 Code |
R-PSIP-T4
|
R-XSMA-T4
|
JESD-609 Code |
e3
|
e3
|
Length |
19.4 mm
|
|
Load Regulation-Max |
3.6%
|
3.9%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.084 A
|
0.2 A
|
Output Voltage-Nom |
12 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SIP
|
SMA
|
Package Equivalence Code |
SIP4/7,.2
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
10.15 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
5.9 mm
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
SIP-6/4
|
Approvals |
|
UL
|
Efficiency (Main Output) |
|
79.5%
|
Line Regulation-Max |
|
1.1%
|
|
|
|
Compare MEV1S1212SC with alternatives