MF-MSMD030
vs
MF-USMF010
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
0.3 OHMS MINIMUM AT 23 DEG CEL
|
0.8 TO 15 OHMS AT 23 DEG CEL
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
BULK
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Thermistor Application |
OVERLOAD PROTECTION
|
OVERLOAD PROTECTION
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP, 1210, ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
Samacsys Manufacturer |
|
Bourns
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
GOLD OVER NICKEL
|
|
|
|
Compare MF-MSMD030 with alternatives
Compare MF-USMF010 with alternatives