MF-MSMF250/16X-2
vs
MF-MSMF250/16T-2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Additional Feature |
RMIN AT 23 DEG CEL
|
0.015 OHMS MINIMUM AT 23 DEG CEL
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.6 mm
|
|
Package Length |
4.83 mm
|
|
Package Style |
SMT
|
|
Package Width |
3.41 mm
|
|
Packing Method |
TR, 7 INCH
|
TR
|
Reference Standard |
AEC-Q200; CUL; TUV; UL
|
|
Resistance |
0.015 Ω
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
Gold (Au)
|
Terminal Placement |
DUAL ENDED
|
END
|
Terminal Shape |
WRAPAROUND
|
NO LEAD
|
Thermistor Application |
OVERCURRENT PROTECTION
|
OVERLOAD PROTECTION
|
Working Voltage |
16 V
|
|
Base Number Matches |
1
|
1
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P) |
|
0.8 W
|
|
|
|