MF-R090
vs
0ZRC00901E
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BEL FUSE INC
|
Package Description |
Radial,
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Factory Lead Time |
27 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Bourns
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
16.7 mm
|
|
Package Length |
11.7 mm
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Package Width |
3.1 mm
|
|
Packing Method |
Bulk
|
BULK
|
Reference Standard |
CUL; TUV
|
|
Resistance |
0.14 Ω
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
60 V
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
0.2 TO 0.33 OHMS AT 23 DEG CEL
|
Manufacturer Series |
|
0ZRC
|
Rated Power Dissipation (P) |
|
0.99 W
|
Thermistor Application |
|
TEMPERATURE SENSING
|
|
|
|
Compare MF-R090 with alternatives
Compare 0ZRC00901E with alternatives