MF-RX185
vs
60R185
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
LITTELFUSE INC
|
Package Description |
Radial,
|
RADIAL LEADED, LEAD FREE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Samacsys Manufacturer |
Bourns
|
LITTELFUSE
|
Additional Feature |
RMAX: 0.12OHMS AT 23 DEG CEL
|
0.19OHMS@20DEGREE
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
22.9 mm
|
|
Package Length |
17.8 mm
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Package Width |
3.1 mm
|
|
Packing Method |
BULK
|
TR
|
Reference Standard |
CUL; TUV; UL
|
|
Resistance |
0.08 Ω
|
0.08 Ω
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERCURRENT PROTECTION
|
OVERLOAD PROTECTION
|
Working Voltage |
60 V
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
60R
|
Rated Temperature |
|
85 °C
|
|
|
|
Compare MF-RX185 with alternatives
Compare 60R185 with alternatives