MF-RX185-_
vs
RXEF185-2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
BOURNS INC
|
TE CONNECTIVITY LTD
|
Package Description |
RADIAL LEADED, ROHS COMPLIANT
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
0.08 TO 0.12 OHMS AT 23 DEG CEL
|
RESISTANCE RANGE(MIN-MAX): 0.08-0.12
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
MF-RX
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
BULK
|
TR, 14.6 INCH
|
Rated (AC) Voltage (URac) |
60 V
|
|
Rated Power Dissipation (P) |
2.1 W
|
2.1 W
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE SENSING
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
9 Weeks
|
Resistance |
|
0.08 Ω
|
|
|
|
Compare MF-RX185-_ with alternatives
Compare RXEF185-2 with alternatives