MFBA2V1005-101-R vs LLMGA322525T102NG feature comparison

MFBA2V1005-101-R Eaton Corporation

Buy Now Datasheet

LLMGA322525T102NG TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP TAIYO YUDEN CO LTD
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN EIA STD PACKAGE SIZE 1210, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer Eaton
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 2.5 mm
Length 1 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 100 OHM Ω 1000 OHM Ω
Packing Method TR, 7 INCH TR, EMBOSSED
Rated Current 2 A 2 A
Screening Level AEC-Q200
Width 0.5 mm 2.5 mm
Base Number Matches 1 1

Compare MFBA2V1005-101-R with alternatives

Compare LLMGA322525T102NG with alternatives