MFBA2V1608-151-R
vs
ILHB0805ER601V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
EIA STD PACKAGE SIZE 0603, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
13 Weeks, 4 Days
|
Samacsys Manufacturer |
Eaton
|
Vishay
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.9 mm
|
Length |
1.6 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
150 OHM Ω
|
600 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TR, 7 Inch
|
Rated Current |
2 A
|
2 A
|
Screening Level |
AEC-Q200
|
|
Width |
0.8 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
|
Case Code |
|
0805
|
Construction |
|
Multilayer Chip
|
Frequency-Max |
|
100 MHz
|
Frequency-Min |
|
100 MHz
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
|
|
|
Compare MFBA2V1608-151-R with alternatives
Compare ILHB0805ER601V with alternatives