MFBA2V2012-121-R
vs
BBPY00201209601Y00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
EATON CORP
|
|
Package Description |
EIA STD PACKAGE SIZE 0805, 2 PIN
|
|
Reach Compliance Code |
compliant
|
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Eaton
|
|
DC Resistance-Max |
0.1 Ω
|
|
Filter Type |
FERRITE CHIP
|
|
Height |
0.85 mm
|
|
Length |
2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
20 OHM Ω
|
|
Packing Method |
TR, 7 INCH
|
|
Rated Current |
2 A
|
|
Screening Level |
AEC-Q200
|
|
Width |
1.25 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MFBA2V2012-121-R with alternatives