MFBM1V3216-000-R
vs
MFBM1V2012-310-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
Eaton
|
Eaton
|
DC Resistance-Max |
0.01 Ω
|
0.01 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.9 mm
|
0.9 mm
|
Length |
3.2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
0 OHM Ω
|
31 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TR, 7 Inch
|
Rated Current |
6 A
|
6 A
|
Width |
1.6 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MFBM1V3216-000-R with alternatives
Compare MFBM1V2012-310-R with alternatives