MFBW1V1608-101-R vs MCP0805F102PT-T feature comparison

MFBW1V1608-101-R Eaton Corporation

Buy Now Datasheet

MCP0805F102PT-T AEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP AEM INC
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Eaton
DC Resistance-Max 0.15 Ω 0.2 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.9 mm
Length 1.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 100 OHM Ω 1000 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 1 A 1 A
Width 0.8 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description 0805
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0805
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare MFBW1V1608-101-R with alternatives

Compare MCP0805F102PT-T with alternatives