MFBW1V2012-151-R
vs
BBPY00201209601Y00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Eaton
|
|
DC Resistance-Max |
0.1 Ω
|
|
Filter Type |
FERRITE CHIP
|
DATA LINE FILTER
|
Height |
0.9 mm
|
|
Length |
2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
150 OHM Ω
|
|
Packing Method |
TR, 7 INCH
|
|
Rated Current |
2 A
|
|
Width |
1.2 mm
|
|
Base Number Matches |
1
|
4
|
|
|
|
Compare MFBW1V2012-151-R with alternatives
Compare BBPY00201209601Y00 with alternatives