MFU0603FF02500P500
vs
MFU0603FF02500P100
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY BEYSCHLAG
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Breadth |
0.85 mm
|
0.85 mm
|
Body Height |
0.45 mm
|
0.45 mm
|
Body Length or Diameter |
1.55 mm
|
1.55 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
35 °C
|
Operating Temperature-Min |
-55 °C
|
15 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2.5 A
|
2.5 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
UL; UMF
|
UL; UMF
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
|
|
|
Compare MFU0603FF02500P500 with alternatives
Compare MFU0603FF02500P100 with alternatives