MFU0805FF01000P500 vs MFU0603FF01000P500 feature comparison

MFU0805FF01000P500 Vishay Intertechnologies

Buy Now Datasheet

MFU0603FF01000P500 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks 8 Weeks
Samacsys Manufacturer Vishay Vishay
Blow Characteristic VERY FAST VERY FAST
Body Breadth 1.25 mm 0.85 mm
Body Height 0.45 mm 0.45 mm
Body Length or Diameter 2 mm 1.55 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 1 A 1 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL; UMF IEC; UL; UMF
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare MFU0805FF01000P500 with alternatives

Compare MFU0603FF01000P500 with alternatives