MFU1206FF02000P100
vs
3402.0012.24
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Vishay
|
SCHURTER
|
Base Number Matches |
3
|
1
|
Ihs Manufacturer |
|
SCHURTER AG
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
Blow Characteristic |
|
VERY FAST
|
Body Breadth |
|
3.1 mm
|
Body Height |
|
2.6 mm
|
Body Length or Diameter |
|
7.4 mm
|
Circuit Protection Type |
|
ELECTRIC FUSE
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TR, 13 INCH
|
Pre-arcing Time-Min |
|
10 ms
|
Rated Breaking Capacity |
|
50 A
|
Rated Current |
|
2 A
|
Rated Voltage(AC) |
|
63 V
|
Rated Voltage(DC) |
|
63 V
|
Reference Standard |
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare 3402.0012.24 with alternatives