MFU1206FF02000P500
vs
0433002.
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
LITTELFUSE INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
8 Weeks
|
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Breadth |
1.6 mm
|
1.52 mm
|
Body Height |
0.55 mm
|
0.58 mm
|
Body Length or Diameter |
3.2 mm
|
3.18 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e0
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
90 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TAPE AND REEL
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(DC) |
63 V
|
63 V
|
Reference Standard |
IEC; UL; UMF
|
CSA; UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN LEAD OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
Additional Feature |
|
PRE ARCHING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT
|
Fuse Size |
|
1206
|
Rated Voltage(AC) |
|
63 V
|
Trip Time or Delay |
|
0.2 s
|
|
|
|
Compare MFU1206FF02000P500 with alternatives
Compare 0433002. with alternatives