MG150N2YS1
vs
MG300Q2YS61
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
FLANGE MOUNT, R-PUFM-X7
|
FLANGE MOUNT, R-XUFM-X7
|
Pin Count |
7
|
7
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH SPEED SWITCHING
|
HIGH SPEED
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
150 A
|
300 A
|
Collector-Emitter Voltage-Max |
1000 V
|
1200 V
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
|
JESD-30 Code |
R-PUFM-X7
|
R-XUFM-X7
|
Number of Elements |
2
|
2
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
800 W
|
2700 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Application |
MOTOR CONTROL
|
MOTOR CONTROL
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
1200 ns
|
600 ns
|
Turn-on Time-Nom (ton) |
700 ns
|
500 ns
|
VCEsat-Max |
5 V
|
2.6 V
|
Base Number Matches |
1
|
1
|
Gate-Emitter Voltage-Max |
|
20 V
|
|
|
|
Compare MG150N2YS1 with alternatives
Compare MG300Q2YS61 with alternatives