MH1608-101Y
vs
BMB0805B-601
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
DC Resistance-Max |
|
0.35 Ω
|
Filter Type |
|
FERRITE CHIP
|
Height |
|
0.9 mm
|
Length |
|
2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Output Impedance |
|
600 OHM Ω
|
Packing Method |
|
TAPE AND REEL
|
Rated Current |
|
0.2 A
|
Width |
|
1.25 mm
|
Base Number Matches |
|
4
|
|
|
|
Compare BMB0805B-601 with alternatives