MH2029-401Y
vs
NCB-H0603R121TR200F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
NICHICON CORP
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Case Code |
0805
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.1 Ω
|
|
Filter Type |
FERRITE CHIP
|
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.9 mm
|
|
Insulation Resistance-Min |
0.1 MΩ
|
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
400 OHM Ω
|
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
2 A
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
1.2 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare MH2029-401Y with alternatives
Compare NCB-H0603R121TR200F with alternatives