MH3261-301Y
vs
MH3261-800Y
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
1206
|
1206
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case Code |
1206
|
1206
|
Construction |
Chip Bead
|
Chip Bead
|
DC Resistance-Max |
0.2 Ω
|
0.03 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
100 MHz
|
Frequency-Min |
100 MHz
|
100 MHz
|
Height |
1.1 mm
|
1.1 mm
|
Insulation Resistance-Min |
0.2 MΩ
|
0.03 MΩ
|
JESD-609 Code |
e3
|
e3
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
300 OHM Ω
|
80 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
1 A
|
4 A
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MH3261-301Y with alternatives
Compare MH3261-800Y with alternatives