MHL21336N
vs
MHL21336NN
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
MOT CASE 301AP-02
|
MOT CASE 301AP-02
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
30 dB
|
30 dB
|
Input Power-Max (CW) |
5 dBm
|
5 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
2170 MHz
|
2170 MHz
|
Operating Frequency-Min |
2110 MHz
|
2110 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
MOT CASE 301AP-02
|
MOT CASE 301AP-02
|
Power Supplies |
26 V
|
26 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Supply Current-Max |
525 mA
|
525 mA
|
VSWR-Max |
1.5
|
1.5
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MHL21336N with alternatives
Compare MHL21336NN with alternatives