MI0603L301R-10
vs
CB08YTYH191
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
VIKING TECH CORP
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
DC Resistance-Max |
|
0.1 Ω
|
Filter Type |
|
FERRITE BEAD
|
Height |
|
1.6 mm
|
Length |
|
4.5 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Impedance |
|
190 OHM Ω
|
Packing Method |
|
TR, 7 INCH
|
Rated Current |
|
2 A
|
Width |
|
1.6 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare CB08YTYH191 with alternatives