MI0603L301R-10
vs
ILHB0603RK600V
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code |
|
unknown
|
DC Resistance-Max |
|
0.1 Ω
|
Filter Type |
|
FERRITE CHIP
|
Height |
|
0.8 mm
|
Length |
|
1.6 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Impedance |
|
60 OHM Ω
|
Rated Current |
|
2 A
|
Base Number Matches |
|
1
|
|
|
|
Compare ILHB0603RK600V with alternatives