MI0603L301R-10 vs MFBM1V3216-601-R feature comparison

MI0603L301R-10 LAIRD PLC

Buy Now Datasheet

MFBM1V3216-601-R Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LAIRD TECHNOLOGIES INC EATON CORP
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Laird Technologies Eaton
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 1000 MHz
Frequency-Min 25 MHz
Height 0.8 mm 0.9 mm
JESD-609 Code e3 e3
Length 1.6 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 300 OHM Ω 600 OHM Ω
Packing Method TR TR, 7 INCH
Rated Current 2 A 2 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 1.6 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks

Compare MI0603L301R-10 with alternatives

Compare MFBM1V3216-601-R with alternatives